
35SKV100M8X10.5 | |
---|---|
DigiKey Part Number | 1189-3517-2-ND - Tape & Reel (TR) 1189-3517-1-ND - Cut Tape (CT) 1189-3517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SKV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SKV100M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 216 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.93300 | $39.33 |
50 | $2.95760 | $147.88 |
100 | $2.64640 | $264.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.21156 | $1,105.78 |
1,000 | $2.03444 | $2,034.44 |
1,500 | $1.94507 | $2,917.61 |
2,500 | $1.84540 | $4,613.50 |
3,500 | $1.78681 | $6,253.84 |
5,000 | $1.73019 | $8,650.95 |
6,000 | $1.70326 | $10,219.56 |
12,000 | $1.61212 | $19,345.44 |
12,500 | $1.60727 | $20,090.88 |