47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEV47M6.3X8

DigiKey Part Number
1189-2447-2-ND - Tape & Reel (TR)
1189-2447-1-ND - Cut Tape (CT)
1189-2447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SEV47M6.3X8
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35SEV47M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
157.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TZV47M6.3X8Rubycon01189-35TZV47M6.3X8CT-ND$5.10000Direct
35JZV47M6.3X8Rubycon6001189-35JZV47M6.3X8CT-ND$5.76000Upgrade
35THV47M6.3X8Rubycon1,4501189-2053-1-ND$5.10000Upgrade
50TZV47M6.3X8Rubycon2411189-1657-1-ND$4.60000Upgrade
UCD1H470MCL1GSNichicon36,455493-6183-1-ND$4.52000Direct
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.53500$35.35
50$2.64240$132.12