ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35RX301000MG412.5X25

DigiKey Part Number
35RX301000MG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35RX301000MG412.5X25
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
35RX301000MG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.073 A @ 120 Hz
Impedance
40 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.28023$4,280.23
Manufacturers Standard Package