390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PKV390M10X10.5

DigiKey Part Number
1189-35PKV390M10X10.5TR-ND - Tape & Reel (TR)
1189-35PKV390M10X10.5CT-ND - Cut Tape (CT)
1189-35PKV390M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35PKV390M10X10.5
Description
CAP ALUMHYB 390UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.22000$20.22
10$13.41700$134.17
50$10.56960$528.48
100$9.67100$967.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.51140$4,255.70
1,000$8.00157$8,001.57
1,500$7.74443$11,616.65
2,500$7.45789$18,644.72
Manufacturers Standard Package