
35PHV150M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4300-2-ND - Tape & Reel (TR) 1189-4300-1-ND - Cut Tape (CT) 1189-4300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PHV150M8X10.5 |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PHV150M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $12.17600 | $121.76 |
| 50 | $10.59920 | $529.96 |
| 100 | $9.47690 | $947.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.93770 | $3,968.85 |
| 1,000 | $7.33202 | $7,332.02 |
| 1,500 | $7.30283 | $10,954.25 |
| 2,500 | $7.26965 | $18,174.12 |





