35MXR3300M22X25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 199
Unit Price: $39.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 170
Unit Price: $30.30000
Datasheet

Direct


Nichicon
In Stock: 1,446
Unit Price: $26.11000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,996
Unit Price: $38.51000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $13.61562
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,590
Unit Price: $33.75000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,046
Unit Price: $23.57000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXR3300M22X25

DigiKey Part Number
1189-35MXR3300M22X25-ND
Manufacturer
Manufacturer Product Number
35MXR3300M22X25
Description
CAP ALUM 3300UF 20% 35V SNAP TH
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
EDA/CAD Models
35MXR3300M22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
1.668 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes