
35MXG5600MEFCSN20X40 | |
---|---|
DigiKey Part Number | 1189-35MXG5600MEFCSN20X40-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG5600MEFCSN20X40 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG5600MEFCSN20X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4495 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.61000 | $37.61 |
10 | $25.65100 | $256.51 |
50 | $20.70640 | $1,035.32 |
200 | $17.85440 | $3,570.88 |
600 | $16.23643 | $9,741.86 |
1,000 | $15.63186 | $15,631.86 |
2,600 | $14.70123 | $38,223.20 |
5,000 | $14.18889 | $70,944.45 |