
35MXG3300MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2849-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG3300MEFCSN22X25 |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG3300MEFCSN22X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $19.18100 | $191.81 |
| 50 | $15.29860 | $764.93 |
| 200 | $13.05905 | $2,611.81 |
| 600 | $11.78730 | $7,072.38 |
| 1,000 | $11.31204 | $11,312.04 |
| 2,600 | $10.58031 | $27,508.81 |
| 5,000 | $10.17746 | $50,887.30 |

