35MXC22000MEFCSN35X50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $69.05000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,104
Unit Price: $71.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $59.78000
Datasheet
MXC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXC22000MEFCSN35X50

DigiKey Part Number
1189-2791-ND
Manufacturer
Manufacturer Product Number
35MXC22000MEFCSN35X50
Description
CAP ALUM 22000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXC22000MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$34.71120$3,471.12
Manufacturers Standard Package