
35KXF2200MEFCSN22X20 | |
---|---|
DigiKey Part Number | 1189-35KXF2200MEFCSN22X20-ND |
Manufacturer | |
Manufacturer Product Number | 35KXF2200MEFCSN22X20 |
Description | CAP ALUM 2200UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35KXF2200MEFCSN22X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.196 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.49000 | $27.49 |
10 | $18.47300 | $184.73 |
50 | $14.71060 | $735.53 |
200 | $12.53900 | $2,507.80 |
600 | $11.30665 | $6,783.99 |
1,000 | $10.84599 | $10,845.99 |
2,600 | $10.13670 | $26,355.42 |
5,000 | $9.74624 | $48,731.20 |