35JZV68M6.3X8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,957
Unit Price: $7.15000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 876
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 5,890
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4,000
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 990
Unit Price: $6.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,810
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 193
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3,020
Unit Price: $7.56000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 6,579
Unit Price: $7.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.84945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89007
Datasheet

Parametric Equivalent


Nichicon
In Stock: 833
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,397
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10,080
Unit Price: $4.44000
Datasheet
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JZV68M6.3X8

DigiKey Part Number
35JZV68M6.3X8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35JZV68M6.3X8
Description
CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JZV68M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.44306$1,298.75
Manufacturers Standard Package