
35JZV22M6.3X6.1 | |
---|---|
DigiKey Part Number | 1189-35JZV22M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35JZV22M6.3X6.1CT-ND - Cut Tape (CT) 1189-35JZV22M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV22M6.3X6.1 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.07900 | $30.79 |
50 | $2.29500 | $114.75 |
100 | $2.04480 | $204.48 |
500 | $1.61364 | $806.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54795 | $1,547.95 |
2,000 | $1.42941 | $2,858.82 |
3,000 | $1.36956 | $4,108.68 |
5,000 | $1.30281 | $6,514.05 |
7,000 | $1.26358 | $8,845.06 |
10,000 | $1.22568 | $12,256.80 |
12,000 | $1.20766 | $14,491.92 |
24,000 | $1.14665 | $27,519.60 |
25,000 | $1.14340 | $28,585.00 |