
35JXF820MEFC10X25 | |
---|---|
DigiKey Part Number | 1189-3334-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF820MEFC10X25 |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JXF820MEFC10X25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.026 A @ 120 Hz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $9.57400 | $95.74 |
50 | $7.42280 | $371.14 |
100 | $6.74530 | $674.53 |
500 | $5.57724 | $2,788.62 |
1,000 | $5.20947 | $5,209.47 |
3,000 | $4.74995 | $14,249.85 |
5,000 | $4.57826 | $22,891.30 |