THV SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16THV220M10X10.5

DigiKey Part Number
1189-16THV220M10X10.5TR-ND - Tape & Reel (TR)
1189-16THV220M10X10.5CT-ND - Cut Tape (CT)
1189-16THV220M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16THV220M10X10.5
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
16THV220M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
200mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.37200$63.72
50$4.87080$243.54
100$4.39700$439.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.75112$1,875.56
1,000$3.48163$3,481.63
1,500$3.34555$5,018.32
2,500$3.19388$7,984.70
3,500$3.10474$10,866.59
5,000$3.01861$15,093.05
6,000$2.97768$17,866.08
12,000$2.83909$34,069.08
12,500$2.83169$35,396.12
Manufacturers Standard Package