35JGV10M5X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 7,392
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,130
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1
Unit Price: $3.54000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5,226
Unit Price: $6.59000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.60523
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7,988
Unit Price: $7.99000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,716
Unit Price: $3.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 7
Unit Price: $4.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.60070
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4,467
Unit Price: $4.20000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,951
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 193
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,000
Unit Price: $3.87000
Datasheet
10JGV1000M10X10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JGV10M5X6.1

DigiKey Part Number
1189-35JGV10M5X6.1TR-ND - Tape & Reel (TR)
1189-35JGV10M5X6.1CT-ND - Cut Tape (CT)
1189-35JGV10M5X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35JGV10M5X6.1
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JGV10M5X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes