35CJV330M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $15.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 493
Unit Price: $25.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,234
Unit Price: $10.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $14.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 70
Unit Price: $19.57000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 475
Unit Price: $12.66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 706
Unit Price: $14.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 28
Unit Price: $16.94000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 952
Unit Price: $20.22000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: $12.41000
Datasheet
New Product
Image for 35CJV330M10X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35CJV330M10X10.5

DigiKey Part Number
1189-35CJV330M10X10.5TR-ND - Tape & Reel (TR)
1189-35CJV330M10X10.5CT-ND - Cut Tape (CT)
1189-35CJV330M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35CJV330M10X10.5
Description
CAP HYBRID SMD 35V 330UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35CHV330M10X10.5Rubycon01189-35CHV330M10X10.5CT-ND$15.29000Parametric Equivalent
35PJV330M10X10.5Rubycon4931189-4305-1-ND$25.65000Parametric Equivalent
A783MN337M1VLAS020KEMET2,234399-A783MN337M1VLAS020CT-ND$10.52000Parametric Equivalent
EEH-ZK1V331PPanasonic Industry0P121403CT-ND$14.06000Parametric Equivalent
EEH-ZK1V331VPanasonic Industry70P122246CT-ND$19.57000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.96000$14.96
10$9.71800$97.18
50$7.53420$376.71
100$6.84280$684.28
500$5.65310$2,826.55
1,000$5.27853$5,278.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.96727$9,934.54
4,000$4.70882$18,835.28
6,000$4.57844$27,470.64
10,000$4.43319$44,331.90
14,000$4.34787$60,870.18
Manufacturers Standard Package