Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350VXS820MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-350VXS820MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 350VXS820MEFCSN35X50 |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350VXS820MEFCSN35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.57000 | $117.57 |
| 10 | $86.63000 | $866.30 |
| 50 | $74.57220 | $3,728.61 |
| 100 | $70.92360 | $7,092.36 |
| 500 | $64.90908 | $32,454.54 |
| 1,000 | $64.31729 | $64,317.29 |





