
350BXG47MEFC12.5X25 | |
---|---|
DigiKey Part Number | 1189-350BXG47MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 350BXG47MEFC12.5X25 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 392 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $9.70600 | $97.06 |
50 | $7.53400 | $376.70 |
100 | $6.84660 | $684.66 |
500 | $5.66394 | $2,831.97 |
1,000 | $5.29161 | $5,291.61 |
3,000 | $4.82626 | $14,478.78 |
5,000 | $4.65238 | $23,261.90 |