315USC390MEFCSN30X30 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $30.31670
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $41.72830
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $38.50140
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $26.78839
Datasheet
USC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315USC390MEFCSN30X30

DigiKey Part Number
315USC390MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
315USC390MEFCSN30X30
Description
CAP ALUM 390UF 20% 315V SNAP TH
Customer Reference
Detailed Description
390 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
315USC390MEFCSN30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
3.01 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes