315MXC470MEFC35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $99.27000
Datasheet

Upgrade


Rubycon
In Stock: 1,034
Unit Price: $97.38000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $53.42410
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $30.61800
Datasheet

Direct


Chemi-Con
In Stock: 283
Unit Price: $61.34000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $57.32817
Datasheet

Upgrade


Chemi-Con
In Stock: 194
Unit Price: $79.32000
Datasheet

Upgrade


Nichicon
In Stock: 396
Unit Price: $68.56000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $74.47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 58
Unit Price: $62.32000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $34.07565
Datasheet
10MXC12000MEFC20X35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315MXC470MEFC35X30

DigiKey Part Number
315MXC470MEFC35X30-ND
Manufacturer
Manufacturer Product Number
315MXC470MEFC35X30
Description
CAP ALUM 470UF 20% 315V SNAP TH
Customer Reference
Detailed Description
470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315MXC470MEFC35X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$29.84290$2,984.29
Manufacturers Standard Package