
25ZLH150MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-25ZLH150MEFCT16.3X11CT-ND - Cut Tape (CT) 1189-25ZLH150MEFCT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH150MEFCT16.3X11 |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH150MEFCT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 100 kHz | |
Impedance | 94 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.39100 | $69.55 |
| 100 | $1.22990 | $122.99 |
| 500 | $0.95106 | $475.53 |
| 1,000 | $0.86293 | $862.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82717 | $1,654.34 |
| 4,000 | $0.76320 | $3,052.80 |
| 6,000 | $0.73093 | $4,385.58 |
| 10,000 | $0.69494 | $6,949.40 |
| 14,000 | $0.67378 | $9,432.92 |
| 20,000 | $0.65334 | $13,066.80 |
| 24,000 | $0.64362 | $15,446.88 |
| 48,000 | $0.61072 | $29,314.56 |
| 50,000 | $0.60896 | $30,448.00 |

