
25ZLG100MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-25ZLG100MEFCT16.3X11CT-ND - Cut Tape (CT) 1189-25ZLG100MEFCT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLG100MEFCT16.3X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLG100MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.63600 | $16.36 |
| 50 | $1.18880 | $59.44 |
| 100 | $1.04660 | $104.66 |
| 500 | $0.80192 | $400.96 |
| 1,000 | $0.72431 | $724.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65978 | $1,319.56 |
| 4,000 | $0.60605 | $2,424.20 |
| 6,000 | $0.57893 | $3,473.58 |
| 10,000 | $0.54869 | $5,486.90 |
| 14,000 | $0.53090 | $7,432.60 |
| 20,000 | $0.51372 | $10,274.40 |

