Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

25ZL470MCC10X16 | |
|---|---|
DigiKey Part Number | 1189-25ZL470MCC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 25ZL470MCC10X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL470MCC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 786.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Obsolete | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLJ470M10X12.5 | Rubycon | 8,043 | 1189-1253-ND | $5.84000 | Direct |
| 35YXJ470M10X16 | Rubycon | 70 | 1189-4180-ND | $5.26000 | Upgrade |
| 35YXJ470MCA10X16 | Rubycon | 0 | 1189-1299-ND | $6.17000 | Upgrade |
| 35ZLH470MEFC10X16 | Rubycon | 79,997 | 1189-1890-ND | $6.08000 | Upgrade |
| 35ZLJ470M10X16 | Rubycon | 1,448 | 1189-4073-ND | $7.48000 | Upgrade |













