
25YXS3300MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-25YXS3300MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS3300MEFC16X25 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.142 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.06 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.25500 | $112.55 |
| 50 | $8.77240 | $438.62 |
| 100 | $7.98800 | $798.80 |
| 600 | $6.52062 | $3,912.37 |
| 1,200 | $6.11638 | $7,339.66 |
| 3,000 | $5.68514 | $17,055.42 |
| 5,400 | $5.45935 | $29,480.49 |

