1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXS1800MEFC12.5X25

DigiKey Part Number
1189-25YXS1800MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
25YXS1800MEFC12.5X25
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.75000$67.50
50$5.16140$258.07
100$4.66080$466.08
500$3.79652$1,898.26
1,000$3.52439$3,524.39
3,000$3.18405$9,552.15
5,000$3.05685$15,284.25
Manufacturers Standard Package