25YXH680MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 7,870
Unit Price: $5.58000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.80256
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.80256
Datasheet

Direct


Chemi-Con
In Stock: 2,010
Unit Price: $7.06000
Datasheet

Direct


Chemi-Con
In Stock: 8
Unit Price: $7.96000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.27137
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.85846
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,439
Unit Price: $9.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,006
Unit Price: $5.99000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,267
Unit Price: $6.24000
Datasheet

Upgrade


Nichicon
In Stock: 2,603
Unit Price: $8.62000
Datasheet
YXJ Series 10x20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH680MEFC10X20

DigiKey Part Number
1189-25YXH680MEFC10X20-ND
Manufacturer
Manufacturer Product Number
25YXH680MEFC10X20
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH680MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes