25YXG1500MEFCGA12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 891
Unit Price: $10.76000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $3.88397
Datasheet

Direct


Rubycon
In Stock: 549
Unit Price: $10.43000
Datasheet

Direct


Würth Elektronik
In Stock: 226
Unit Price: $12.73000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 971
Unit Price: $11.33000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 278
Unit Price: $10.59000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $4.02372
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13
Unit Price: $13.88000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.01446
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG1500MEFCGA12.5X25

DigiKey Part Number
25YXG1500MEFCGA12.5X25CT-ND - Cut Tape (CT)
25YXG1500MEFCGA12.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXG1500MEFCGA12.5X25
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG1500MEFCGA12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.338 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.18000$10.18
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.67606$1,838.03
Manufacturers Standard Package