47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF47MEFCT15X11

DigiKey Part Number
1189-3723-1-ND - Cut Tape (CT)
1189-3723-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXF47MEFCT15X11
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF47MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
900 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,997
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14300$11.43
50$0.82220$41.11
100$0.72020$72.02
500$0.54410$272.05
1,000$0.48819$488.19
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.44162$883.24
4,000$0.40285$1,611.40
6,000$0.38329$2,299.74
10,000$0.36143$3,614.30
14,000$0.34859$4,880.26
20,000$0.33618$6,723.60
Manufacturers Standard Package