
25YXF330MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-4164-1-ND - Cut Tape (CT) 1189-4164-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF330MEFCT810X12.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF330MEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 406 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.18600 | $21.86 |
| 50 | $1.60880 | $80.44 |
| 100 | $1.42530 | $142.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.16160 | $580.80 |
| 1,000 | $1.05685 | $1,056.85 |
| 1,500 | $1.00393 | $1,505.89 |
| 2,500 | $0.94492 | $2,362.30 |
| 3,500 | $0.91019 | $3,185.66 |
| 5,000 | $0.87665 | $4,383.25 |
| 6,000 | $0.86068 | $5,164.08 |
| 12,000 | $0.80665 | $9,679.80 |
| 12,500 | $0.80377 | $10,047.12 |

