
25YXF220MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3720-1-ND - Cut Tape (CT) 1189-3720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF220MEFCT78X11.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF220MEFCT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.77900 | $17.79 |
| 50 | $1.30200 | $65.10 |
| 100 | $1.15030 | $115.03 |
| 500 | $0.88732 | $443.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84237 | $842.37 |
| 2,000 | $0.76992 | $1,539.84 |
| 3,000 | $0.73331 | $2,199.93 |
| 5,000 | $0.69248 | $3,462.40 |
| 7,000 | $0.66846 | $4,679.22 |
| 10,000 | $0.64526 | $6,452.60 |
| 12,000 | $0.63422 | $7,610.64 |
| 24,000 | $0.59686 | $14,324.64 |
| 25,000 | $0.59487 | $14,871.75 |

