
25YXF100MEFCTA6.3X11 | |
---|---|
DigiKey Part Number | 1189-4162-1-ND - Cut Tape (CT) 1189-4162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF100MEFCTA6.3X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF100MEFCTA6.3X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.42400 | $14.24 |
50 | $1.03560 | $51.78 |
100 | $0.91130 | $91.13 |
500 | $0.69626 | $348.13 |
1,000 | $0.62835 | $628.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.59892 | $1,197.84 |
4,000 | $0.54959 | $2,198.36 |
6,000 | $0.52465 | $3,147.90 |
10,000 | $0.49687 | $4,968.70 |
14,000 | $0.48053 | $6,727.42 |
20,000 | $0.46474 | $9,294.80 |
24,000 | $0.45723 | $10,973.52 |
48,000 | $0.43181 | $20,726.88 |
50,000 | $0.43046 | $21,523.00 |