YXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF100MEFCTA6.3X11

DigiKey Part Number
1189-4162-1-ND - Cut Tape (CT)
1189-4162-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXF100MEFCTA6.3X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF100MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,432
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.42400$14.24
50$1.03560$51.78
100$0.91130$91.13
500$0.69626$348.13
1,000$0.62835$628.35
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.59892$1,197.84
4,000$0.54959$2,198.36
6,000$0.52465$3,147.90
10,000$0.49687$4,968.70
14,000$0.48053$6,727.42
20,000$0.46474$9,294.80
24,000$0.45723$10,973.52
48,000$0.43181$20,726.88
50,000$0.43046$21,523.00
Manufacturers Standard Package