USG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25USG47000MEFCSN35X50

DigiKey Part Number
1189-3900-ND
Manufacturer
Manufacturer Product Number
25USG47000MEFCSN35X50
Description
CAP ALUM 47000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25USG47000MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.3 A @ 120 Hz
Ripple Current @ High Frequency
9.545 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.39000$124.39
10$90.99700$909.97
50$77.22940$3,861.47
100$72.89680$7,289.68
500$65.46530$32,732.65
1,000$63.13129$63,131.29
Manufacturers Standard Package