
25TKV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2072-2-ND - Tape & Reel (TR) 1189-2072-1-ND - Cut Tape (CT) 1189-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TKV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TKV470M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.26800 | $72.68 |
| 50 | $5.93260 | $296.63 |
| 100 | $5.37360 | $537.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.62114 | $2,310.57 |
| 1,000 | $4.11470 | $4,114.70 |
| 1,500 | $3.95520 | $5,932.80 |
| 2,500 | $3.79416 | $9,485.40 |
| 3,500 | $3.75673 | $13,148.56 |
| 5,000 | $3.71964 | $18,598.20 |
| 6,000 | $3.70995 | $22,259.70 |
| 12,000 | $3.54673 | $42,560.76 |
| 12,500 | $3.53805 | $44,225.62 |

