25SZV33M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: $1.44503
Datasheet

Direct


Würth Elektronik
In Stock: 463
Unit Price: $2.32000
Datasheet

Direct


Chemi-Con
In Stock: 258
Unit Price: $4.55000
Datasheet

Direct


Nichicon
In Stock: 61,235
Unit Price: $3.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 896
Unit Price: $2.65000
Datasheet

Upgrade


Würth Elektronik
In Stock: 90
Unit Price: $2.23000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.59334
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,193
Unit Price: $5.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 438
Unit Price: $5.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72980
Datasheet

Upgrade


KEMET
In Stock: 14,885
Unit Price: $3.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.68152
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $4.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 732
Unit Price: $6.62000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SZV33M6.3X5.5

DigiKey Part Number
1189-2441-2-ND - Tape & Reel (TR)
1189-2441-1-ND - Cut Tape (CT)
1189-2441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SZV33M6.3X5.5
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SZV33M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes