SKV-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SKV100M8X10.5

DigiKey Part Number
1189-3080-2-ND - Tape & Reel (TR)
1189-3080-1-ND - Cut Tape (CT)
1189-3080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SKV100M8X10.5
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SKV100M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
216 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.36700$33.67
50$2.51100$125.55
100$2.24160$224.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.86044$930.22
1,000$1.70641$1,706.41
1,500$1.62863$2,442.95
2,500$1.54190$3,854.75
3,500$1.49091$5,218.18
5,000$1.44162$7,208.10
6,000$1.41819$8,509.14
12,000$1.33887$16,066.44
12,500$1.33464$16,683.00
Manufacturers Standard Package