
25SKV100M8X10.5 | |
---|---|
DigiKey Part Number | 1189-3080-2-ND - Tape & Reel (TR) 1189-3080-1-ND - Cut Tape (CT) 1189-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SKV100M8X10.5 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SKV100M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 216 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.36700 | $33.67 |
50 | $2.51100 | $125.55 |
100 | $2.24160 | $224.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.86044 | $930.22 |
1,000 | $1.70641 | $1,706.41 |
1,500 | $1.62863 | $2,442.95 |
2,500 | $1.54190 | $3,854.75 |
3,500 | $1.49091 | $5,218.18 |
5,000 | $1.44162 | $7,208.10 |
6,000 | $1.41819 | $8,509.14 |
12,000 | $1.33887 | $16,066.44 |
12,500 | $1.33464 | $16,683.00 |