
35PKV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PKV220M8X10.5TR-ND - Tape & Reel (TR) 1189-35PKV220M8X10.5CT-ND - Cut Tape (CT) 1189-35PKV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PKV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PKV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.47600 | $84.76 |
| 50 | $6.55260 | $327.63 |
| 100 | $5.94500 | $594.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.13350 | $2,566.75 |
| 1,000 | $4.78861 | $4,788.61 |
| 1,500 | $4.63720 | $6,955.80 |











