
25PK10000MEFCGC18X35.5 | |
---|---|
DigiKey Part Number | 1189-3985-1-ND - Cut Tape (CT) 1189-3985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK10000MEFCGC18X35.5 |
Description | CAP ALUM 10000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK10000MEFCGC18X35.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.335 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.40000 | $28.40 |
10 | $19.11500 | $191.15 |
50 | $15.27700 | $763.85 |
100 | $14.06600 | $1,406.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.38096 | $3,345.24 |
500 | $12.55544 | $6,277.72 |
750 | $12.13880 | $9,104.10 |
1,250 | $11.67462 | $14,593.28 |
1,750 | $11.40184 | $19,953.22 |
2,500 | $11.13832 | $27,845.80 |
3,000 | $11.01304 | $33,039.12 |
6,000 | $10.58922 | $63,535.32 |
6,250 | $10.56666 | $66,041.62 |