
25PEV330M10X10.5 | |
|---|---|
DigiKey Part Number | 25PEV330M10X10.5TR-ND - Tape & Reel (TR) 25PEV330M10X10.5CT-ND - Cut Tape (CT) 25PEV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PEV330M10X10.5 |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PEV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $10.79500 | $107.95 |
| 50 | $9.32480 | $466.24 |
| 100 | $8.51250 | $851.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.45476 | $3,727.38 |
| 1,000 | $6.99444 | $6,994.44 |
| 1,500 | $6.76219 | $10,143.28 |
| 2,500 | $6.50334 | $16,258.35 |

