
25NXA47MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-25NXA47MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25NXA47MEFC6.3X11 |
Description | CAP ALUM 25V BIPOLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E470MED | Nichicon | 593 | 493-14976-ND | $0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.61640 | $80.82 |
| 100 | $1.43050 | $143.05 |
| 500 | $1.10908 | $554.54 |
| 2,000 | $0.92307 | $1,846.14 |
| 4,000 | $0.85276 | $3,411.04 |
| 6,000 | $0.81729 | $4,903.74 |

