250USC680MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $5.42030
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.57230
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $13.68000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $8.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11
Unit Price: $7.00000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250USC680MEFC30X30

DigiKey Part Number
250USC680MEFC30X30-ND
Manufacturer
Manufacturer Product Number
250USC680MEFC30X30
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250USC680MEFC30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.71 A @ 120 Hz
Ripple Current @ High Frequency
4.065 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$26.54060$2,654.06
Manufacturers Standard Package