250USC470MEFC25X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $19.57295
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.47865
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $19.38135
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $12.53490

Direct


Cornell Dubilier Knowles
In Stock: 2,478
Unit Price: $58.45000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $28.10191
Datasheet

Direct


TDK
In Stock: 709
Unit Price: $55.58000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $43.82000
Datasheet

Upgrade


TDK
In Stock: 455
Unit Price: $59.69000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $24.82153
Datasheet

Parametric Equivalent


Nichicon
In Stock: 164
Unit Price: $41.60000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $19.63653
Datasheet
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250USC470MEFC25X35

DigiKey Part Number
250USC470MEFC25X35-ND
Manufacturer
Manufacturer Product Number
250USC470MEFC25X35
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250USC470MEFC25X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
3.225 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$21.96950$4,393.90
Manufacturers Standard Package