
250LLE5.6MEFC8X11.5 | |
---|---|
DigiKey Part Number | 1189-2224-ND |
Manufacturer | |
Manufacturer Product Number | 250LLE5.6MEFC8X11.5 |
Description | CAP ALUM 5.6UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LLE5.6MEFC8X11.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 124 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.05400 | $30.54 |
50 | $2.27120 | $113.56 |
100 | $2.02240 | $202.24 |
500 | $1.59212 | $796.06 |
2,000 | $1.34353 | $2,687.06 |
4,000 | $1.24967 | $4,998.68 |
6,000 | $1.20232 | $7,213.92 |