200VXH1000MEFC25X45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220VXH1200MEFC30X40

DigiKey Part Number
220VXH1200MEFC30X40-ND
Manufacturer
Manufacturer Product Number
220VXH1200MEFC30X40
Description
CAP ALUM 1200UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1200 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
220VXH1200MEFC30X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.53 A @ 120 Hz
Ripple Current @ High Frequency
3.795 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$28.17850$2,817.85
Manufacturers Standard Package