
200USC680MEFCSN22X40 | |
---|---|
DigiKey Part Number | 1189-200USC680MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 200USC680MEFCSN22X40 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC680MEFCSN22X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.72 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.53000 | $42.53 |
10 | $29.22300 | $292.23 |
50 | $23.72000 | $1,186.00 |
200 | $20.54475 | $4,108.95 |
600 | $18.74325 | $11,245.95 |
1,000 | $18.07003 | $18,070.03 |
2,600 | $17.03391 | $44,288.17 |