


200PX33MEFCT810X20 | |
---|---|
DigiKey Part Number | 1189-1578-2-ND - Tape & Reel (TR) 1189-1578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 200PX33MEFCT810X20 |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX33MEFCT810X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.76200 | $47.62 |
50 | $3.59980 | $179.99 |
100 | $3.23270 | $323.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.72342 | $1,361.71 |
1,000 | $2.51429 | $2,514.29 |
1,500 | $2.40873 | $3,613.09 |
2,500 | $2.29103 | $5,727.58 |
3,500 | $2.22183 | $7,776.41 |
5,000 | $2.15496 | $10,774.80 |
6,000 | $2.12317 | $12,739.02 |
12,000 | $2.01556 | $24,186.72 |
12,500 | $2.00982 | $25,122.75 |