
200PX22MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-3713-1-ND - Cut Tape (CT) 1189-3713-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200PX22MEFCT810X16 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX22MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 157.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.14880 | $157.44 |
| 100 | $2.81750 | $281.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.24512 | $1,122.56 |
| 1,000 | $2.06458 | $2,064.58 |
| 1,500 | $1.97343 | $2,960.14 |
| 2,500 | $1.87180 | $4,679.50 |
| 3,500 | $1.81204 | $6,342.14 |
| 5,000 | $1.75432 | $8,771.60 |

