200BXC10MEFC10X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,090
Unit Price: $6.57000
Datasheet

Upgrade


Chemi-Con
In Stock: 921
Unit Price: $7.23000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $2.30799
Datasheet
BXC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXC10MEFC10X12.5

DigiKey Part Number
200BXC10MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
200BXC10MEFC10X12.5
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXC10MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.82087$1,820.87
Manufacturers Standard Package