180MXC470MEFC22X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 251
Unit Price: $33.09000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,499
Unit Price: $40.23000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 255
Unit Price: $53.62000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 528
Unit Price: $41.88000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 640
Unit Price: $41.55000
Datasheet

Upgrade


Nichicon
In Stock: 9
Unit Price: $37.11000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $18.57739
Datasheet
10MXC12000MEFC20X35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180MXC470MEFC22X35

DigiKey Part Number
180MXC470MEFC22X35-ND
Manufacturer
Manufacturer Product Number
180MXC470MEFC22X35
Description
CAP ALUM 470UF 20% 180V SNAP TH
Customer Reference
Detailed Description
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
180MXC470MEFC22X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
2.13 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$87.74030$17,548.06
Manufacturers Standard Package